Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

13P MTA156 CONN ASSY 20AWG YEL

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
13P MTA156 CONN ASSY 20AWG YEL
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 13
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 16438183
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-643818-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • UL File Number:
    E28476
  • Operating Voltage:
    600 VAC
  • Backwall/Post Interruptions:
    Without
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Number of Positions:
    13
  • PCB Mount Alignment:
    Without
  • Sealable:
    No
  • Termination Method to Wire & Cable:
    IDC
  • Mating Alignment:
    With
  • Contact Layout:
    Inline
  • Mating Alignment Type:
    Polarizing Tab
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • CSA File Number:
    LR7189
  • Panel Mount Feature:
    Without
  • Contact Current Rating (Max):
    7 A
  • Height:
    9.02 mm
  • Contact Base Material:
    Copper Alloy
  • Connector Type:
    Connector Assembly
  • Strain Relief:
    With
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Termination Area Plating Material Finish:
    Bright
  • Mating Retention:
    With
  • Housing Material:
    Nylon 6/6
  • CSA Rating:
    Certified
  • UL Flammability Rating:
    UL 94V-2
  • Number of Rows:
    1
  • Contact Retention Type:
    Locking Lance
  • Pick and Place Cover:
    Without
  • Length:
    51.51 mm
  • Contact Type:
    Socket
  • Housing Style:
    Standard
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Agency/Standard:
    CSA , UL
  • Cable Exit Angle:
    90 °
  • Contact Transmits (Typical):
    Power
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Packaging Method:
    Box & Carton
  • Wire/Cable Size:
    20 AWG, .5 – .6 mm²
  • Connector System:
    Wire-to-Board
  • Housing Color:
    White
  • Connector Design:
    Closed End
  • UL Rating:
    Recognized
  • Contact Mating Area Plating Material Finish:
    Bright
  • PCB Mount Retention:
    Without
  • Packaging Quantity:
    250
  • Mating Retention Type:
    Locking Ramp
  • Comment:
    Stripe may run down between ribs
  • Contact Retention:
    With
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • For Use With:
    MTA .156 Header
  • Connector Style:
    Receptacle
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Product Type:
    Connector
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
450
Minimum Order:
250