Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

10P MTA100 CONN ASSY 22AWG BLK

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
10P MTA100 CONN ASSY 22AWG BLK
Search Keywords: 16434980
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-643498-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Retention Type:
    Locking Ramp
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Termination Area Plating Material Finish:
    Bright
  • UL Rating:
    Recognized
  • Mating Alignment:
    With
  • Connector Style:
    Receptacle
  • Panel Mount Feature:
    Without
  • CSA File Number:
    LR7189
  • Packaging Quantity:
    1
  • Pick and Place Cover:
    Without
  • For Use With:
    MTA .100 Headers & MTA .100 IDC Posted Connectors
  • Number of Rows:
    1
  • UL Flammability Rating:
    UL 94V-0
  • Product Type:
    Connector
  • Contact Layout:
    Inline
  • Housing Material:
    Nylon - GF
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Contact Base Material:
    Copper Alloy
  • Contact Retention Type:
    Locking Lance
  • Mating Retention:
    With
  • Strain Relief:
    With
  • UL File Number:
    E28476
  • Contact Mating Area Plating Thickness:
    80 µin, 2.03 µm
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Length:
    25.4 mm
  • CSA Rating:
    Certified
  • Connector Design:
    Closed End
  • Contact Type:
    Socket
  • PCB Mount Retention:
    Without
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Operating Voltage:
    250 VAC
  • Cable Exit Angle:
    90 °
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Transmits (Typical):
    Power
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Termination Method to Wire & Cable:
    IDC
  • Agency/Standard:
    CSA , UL
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • Mating Alignment Type:
    Polarization
  • Contact Current Rating (Max):
    5 A
  • Housing Color:
    Black
  • Height:
    6.99 mm
  • Sealable:
    No
  • PCB Mount Alignment:
    Without
  • Connector System:
    Wire-to-Board
  • Number of Positions:
    10
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Backwall/Post Interruptions:
    Without
  • Contact Retention:
    With
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Connector Type:
    Connector Assembly
  • Packaging Method:
    Package
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
3,690
Minimum Order:
10