Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

18P MTA156 HDR ASSY FL ST 30AU

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
18P MTA156 HDR ASSY FL ST 30AU
Search Keywords: 16412098
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-641209-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Connector Style:
    Plug
  • Underplate Material Thickness:
    1.27 µm , 50 µin
  • Contact Type:
    Pin
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Mating Retention:
    With
  • CSA Rating:
    Certified
  • Height:
    .425 in, 10.8 mm
  • Tail Length:
    .125 in, 3.18 mm
  • CSA File Number:
    LR7189
  • Contact Mating Area Plating Thickness:
    29.92 µin, .76 µm
  • PCB Mounting Style:
    Through Hole
  • Connector System:
    Wire-to-Board
  • Operating Voltage:
    600 VAC
  • Agency/Standard:
    CSA , UL
  • Termination Method to Wire & Cable:
    Solder
  • Contact Layout:
    Inline
  • Housing Color:
    Natural
  • Packaging Quantity:
    500
  • Circuit Application:
    Power
  • Housing Material:
    Polyester - GF
  • Contact Current Rating (Max):
    7 A
  • Backwall/Post Interruptions:
    Without
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • PCB Mount Alignment:
    Without
  • Product Type:
    Connector
  • Mating Retention Type:
    Friction Lock
  • Termination Method to PC Board:
    Through Hole - Solder
  • Contact Shape:
    Round
  • Number of Rows:
    1
  • PCB Contact Termination Area Plating Thickness:
    150 – 350 µin, 3.81 – 8.89 µm
  • Housing Style:
    Friction Lock
  • Contact Underplating Material:
    Nickel
  • Length:
    1.56 in, 39.62 mm
  • Packaging Method:
    Package
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Retention:
    Without
  • Mating Alignment:
    Without
  • UL File Number:
    E28476
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Mounting Type:
    Board Mount
  • Sealable:
    No
  • Mating Post Length:
    .4 in, 10.16 mm
  • For Use With:
    MTA .156 Connector Assembly or SL .156 Connector Assembly
  • UL Flammability Rating:
    UL 94V-0
  • Number of Positions:
    18
  • Contact Mating Area Plating Material:
    Gold
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Connector Type:
    Header
  • Strain Relief:
    Without
  • UL Rating:
    Recognized
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Base Material:
    Copper Alloy
  • Panel Mount Feature:
    Without
  • PCB Mount Orientation:
    Vertical
  • Header Type:
    Unshrouded
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
125