Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

16P MTA156 HDR ASSY FL ST 30AU

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
16P MTA156 HDR ASSY FL ST 30AU
Search Keywords: 16412096
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-641209-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Agency/Standard:
    CSA , UL
  • Contact Mating Area Plating Thickness:
    29.92 µin, .76 µm
  • Packaging Method:
    Package
  • Contact Shape:
    Round
  • PCB Mounting Style:
    Through Hole
  • Contact Mating Area Plating Material Finish:
    Bright
  • PCB Contact Termination Area Plating Thickness:
    150 – 350 µin, 3.81 – 8.89 µm
  • UL File Number:
    E28476
  • Contact Retention:
    Without
  • Mating Retention Type:
    Friction Lock
  • Connector System:
    Wire-to-Board
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Mating Alignment:
    Without
  • Length:
    2.808 in, 71.32 mm
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Layout:
    Inline
  • Header Type:
    Unshrouded
  • Contact Type:
    Pin
  • Housing Style:
    Friction Lock
  • Number of Positions:
    16
  • Operating Voltage:
    600 VAC
  • Mating Post Length:
    .4 in, 10.16 mm
  • Strain Relief:
    Without
  • UL Rating:
    Recognized
  • Packaging Quantity:
    500
  • Termination Method to PC Board:
    Through Hole - Solder
  • Sealable:
    No
  • Number of Rows:
    1
  • Product Type:
    Connector
  • Connector Style:
    Plug
  • Height:
    .425 in, 10.8 mm
  • For Use With:
    MTA .156 Connector Assembly or SL .156 Connector Assembly
  • CSA File Number:
    LR7189
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Underplate Material Thickness:
    1.27 µm , 50 µin
  • Connector Type:
    Header
  • CSA Rating:
    Certified
  • Contact Underplating Material:
    Nickel
  • Tail Length:
    .125 in, 3.18 mm
  • Contact Base Material:
    Copper Alloy
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Mating Area Plating Material:
    Gold
  • Contact Current Rating (Max):
    7 A
  • Panel Mount Feature:
    Without
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Circuit Application:
    Power
  • Termination Method to Wire & Cable:
    Solder
  • Connector Mounting Type:
    Board Mount
  • Housing Material:
    Polyester - GF
  • Backwall/Post Interruptions:
    Without
  • Mating Retention:
    With
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • PCB Mount Alignment:
    Without
  • Housing Color:
    Natural
  • PCB Mount Orientation:
    Vertical
  • UL Flammability Rating:
    UL 94V-0
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
125