Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

15P MTA156 HDR ASSY FL ST 30AU

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
15P MTA156 HDR ASSY FL ST 30AU
Search Keywords: 16412085
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-641208-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • PCB Mounting Orientation:
    Vertical
  • Contact Mating Area Plating Material:
    Gold
  • Underplate Material Thickness:
    1.27 µm , 50 µin
  • Length:
    2.496 in, 63.4 mm
  • Pick and Place Cover:
    Without
  • Product Type:
    Connector
  • Contact Mating Area Plating Thickness:
    29.92 µin, .76 µm
  • PCB Mounting Style:
    Through Hole
  • Contact Mating Area Plating Material Finish:
    Bright
  • Connector System:
    Wire-to-Board
  • Height:
    .425 in, 10.8 mm
  • Number of Positions:
    15
  • UL File Number:
    E28476
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Connector Style:
    Plug
  • Panel Mount Feature:
    Without
  • UL Rating:
    Recognized
  • Mating Retention Type:
    Friction Lock
  • Circuit Application:
    Power
  • Contact Style:
    Straight
  • PCB Contact Termination Area Plating Thickness:
    150 – 350 µin, 3.81 – 8.89 µm
  • Contact Base Material:
    Copper Alloy
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Number of Rows:
    1
  • Packaging Quantity:
    1500
  • PCB Mount Retention:
    Without
  • Contact Retention:
    Without
  • CSA Rating:
    Certified
  • Connector Type:
    Header
  • Housing Style:
    Friction Lock
  • Contact Layout:
    Inline
  • Packaging Method:
    Package
  • Connector Mounting Type:
    Board Mount
  • Header Type:
    Unshrouded
  • Mating Post Length:
    .4 in, 10.16 mm
  • Termination Method to PC Board:
    Through Hole - Solder
  • Housing Material:
    Polyester
  • Strain Relief:
    Without
  • UL Flammability Rating:
    UL 94V-0
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Contact Type:
    Pin
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Current Rating (Max):
    7 A
  • Contact Shape:
    Square
  • Operating Voltage:
    600 VAC
  • Mating Retention:
    With
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Sealable:
    No
  • Backwall/Post Interruptions:
    Without
  • PCB Mount Alignment:
    Without
  • Contact Underplating Material:
    Nickel
  • CSA File Number:
    LR7189
  • Termination Method to Wire & Cable:
    Solder
  • Mating Alignment:
    Without
  • Tail Length:
    .125 in, 3.18 mm
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • For Use With:
    MTA .156 Connector Assembly or SL .156 Connector Assembly
  • Housing Color:
    Natural
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
375