Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

13P MTA156 HDR ASSY FL ST 30AU

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
13P MTA156 HDR ASSY FL ST 30AU
Search Keywords: 16412083
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-641208-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Contact Type:
    Pin
  • Tail Length:
    .125 in, 3.18 mm
  • Mating Post Length:
    .4 in, 10.16 mm
  • Connector Style:
    Plug
  • Mating Retention Type:
    Friction Lock
  • Contact Retention:
    Without
  • UL File Number:
    E28476
  • Packaging Quantity:
    250
  • Circuit Application:
    Power
  • Contact Style:
    Straight
  • Number of Rows:
    1
  • Length:
    2.34 in, 59.44 mm
  • PCB Mounting Orientation:
    Vertical
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Type:
    Header
  • Packaging Method:
    Package
  • Contact Mating Area Plating Material Finish:
    Bright
  • Strain Relief:
    Without
  • Sealable:
    No
  • Housing Material:
    Polyester
  • PCB Mount Alignment:
    Without
  • Housing Style:
    Friction Lock
  • UL Flammability Rating:
    UL 94V-0
  • PCB Contact Termination Area Plating Thickness:
    150 – 350 µin, 3.81 – 8.89 µm
  • Contact Base Material:
    Copper Alloy
  • Number of Positions:
    13
  • PCB Mounting Style:
    Through Hole
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Termination Method to PC Board:
    Through Hole - Solder
  • Contact Mating Area Plating Material:
    Gold
  • Mating Retention:
    With
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Layout:
    Inline
  • Header Type:
    Unshrouded
  • UL Rating:
    Recognized
  • PCB Mount Retention:
    Without
  • Housing Color:
    Natural
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Product Type:
    Connector
  • CSA File Number:
    LR7189
  • Contact Underplating Material:
    Nickel
  • Panel Mount Feature:
    Without
  • Backwall/Post Interruptions:
    Without
  • Termination Method to Wire & Cable:
    Solder
  • Pick and Place Cover:
    Without
  • CSA Rating:
    Certified
  • Contact Shape:
    Square
  • For Use With:
    MTA .156 Connector Assembly or SL .156 Connector Assembly
  • Operating Voltage:
    600 VAC
  • Mating Alignment:
    Without
  • Height:
    .425 in, 10.8 mm
  • Contact Current Rating (Max):
    7 A
  • Underplate Material Thickness:
    1.27 µm , 50 µin
  • Connector Mounting Type:
    Board Mount
  • Connector System:
    Wire-to-Board
  • Contact Mating Area Plating Thickness:
    29.92 µin, .76 µm
  • Centerline (Pitch):
    .156 in, 3.96 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
63