Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

18P MTA100 CONN ASSY F/T NATL

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
18P MTA100 CONN ASSY F/T NATL
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 18
  • Mating Type = Receptacle
  • Connector Type = Feed Thru
  • Wire-to-Board Application
Search Keywords: 16406218
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-640621-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mating Alignment:
    Without
  • Contact Type:
    Socket
  • UL File Number:
    E28476
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Housing Material:
    Nylon
  • PCB Mount Alignment:
    Without
  • Mating Retention Type:
    Locking Ramp
  • Contact Termination Area Plating Material Finish:
    Bright
  • UL Flammability Rating:
    UL 94V-2
  • Contact Current Rating (Max):
    5 A
  • Packaging Method:
    Box & Carton
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Cable Exit Angle:
    90 °
  • Contact Base Material:
    Copper Alloy
  • PCB Mount Retention:
    Without
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Height:
    .305 in, 7.75 mm
  • Mating Retention:
    With
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Backwall/Post Interruptions:
    Without
  • CSA File Number:
    LR7189
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Connector Design:
    Feed Through
  • Number of Positions:
    18
  • Sealable:
    No
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Number of Rows:
    1
  • Operating Voltage:
    250 VAC
  • Contact Retention:
    With
  • Connector System:
    Wire-to-Board
  • Strain Relief:
    With
  • Wire/Cable Size:
    24 AWG, .2 mm²
  • UL Rating:
    Recognized
  • Contact Layout:
    Inline
  • CSA Rating:
    Certified
  • Connector Style:
    Receptacle
  • Connector Type:
    Connector Assembly
  • Product Type:
    Connector
  • Termination Method to Wire & Cable:
    IDC
  • For Use With:
    MTA .100 Headers & MTA .100 IDC Posted Connectors
  • Panel Mount Feature:
    Without
  • Pick and Place Cover:
    Without
  • Contact Retention Type:
    Locking Lance
  • Length:
    1.8 in, 45.72 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Packaging Quantity:
    250
  • Contact Mating Area Plating Material Finish:
    Bright
  • Agency/Standard:
    CSA , UL
  • Housing Color:
    White
  • Housing Style:
    Standard
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
125