Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

10P MTA100 CONN ASSY F/T NATL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
10P MTA100 CONN ASSY F/T NATL
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 10
  • Mating Type = Receptacle
  • Connector Type = Feed Thru
  • Wire-to-Board Application
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-640621-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Can Ship immediately You may purchase in-stock quantity up to 66
Minimum Order:
500
Available in less than min:
66
Order Increment:
500
ADD TO CART
Qty
Unit Price
1
€0.3828
500
€0.3480
1,000
€0.3310
1,500
€0.3140
2,000 +
€0.2990
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
4,323
Minimum Order:
50