Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1-640607-0 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

10P MTA156 CONN ASSY 24AWG WHT

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
10P MTA156 CONN ASSY 24AWG WHT
Product Highlights:
  • Housing
  • 10 Positions
  • Preloaded
  • Housing Gender = Receptacle
  • Contact Gender = Receptacle
Search Keywords: 16406070
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-640607-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 522
Can Ship immediately
Minimum Order:
250
Order Increment:
250
ADD TO CART
Qty
Unit Price
250
€0.699
500
€0.609
750
€0.579
1,000 +
€0.550
Click for Quote
Log in to unlock special pricing