Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

10P MTA156 CONN ASSY 24AWG WHT

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
10P MTA156 CONN ASSY 24AWG WHT
Search Keywords: 16406020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-640602-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Wire/Cable Type:
    Discrete Wire
  • For Use With:
    MTA .156 Header
  • Agency/Standard:
    CSA , UL
  • Packaging Quantity:
    250
  • Sealed Condition:
    Not Sealed
  • Contact Mating Area Plating Material Finish:
    Bright
  • Wire Type:
    Stranded
  • Mating Retention Type:
    Locking Ramp
  • Contact Type:
    Socket
  • Panel Mount Feature:
    Without
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Packaging Method:
    Bag
  • Product Type:
    Connector Assembly
  • Cable Exit Angle:
    90 °
  • Housing Type:
    Receptacle
  • Contact Current Rating (Max):
    7 A
  • Agency/Standard Number:
    E28476
  • Termination Method to Wire & Cable:
    Insulation Displacement Crimp (IDC)
  • Contact Base Material:
    Copper Alloy
  • Connector & Contact Terminates To:
    Printed Circuit Board , Wire & Cable
  • Contact Layout:
    Inline
  • Housing Color:
    White
  • Strain Relief:
    With
  • Mating Retention:
    With
  • Backwall/Post Interruptions:
    Without
  • Contact Retention Type:
    Locking Lance
  • Housing Style:
    Standard Profile
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Housing Material:
    Nylon
  • Wire/Cable Size:
    24 AWG, .2 mm²
  • CSA Rating:
    Certified
  • Accepts Wire Insulation Diameter Range:
    .095 in, 2.41 mm
  • Mating Alignment:
    Without
  • Connector System:
    Wire-to-Board
  • Number of Power Positions:
    10
  • PCB Mount Retention:
    Without
  • Wire/Cable Installation Type:
    Feed Through
  • UL Rating:
    Recognized
  • UL Flammability Rating:
    UL 94V-2
  • Operating Voltage:
    600 VAC
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Length:
    1.56 in, 39.62 mm
  • Contact Mating Area Plating Thickness:
    2.03 µin, 80 µm
  • CSA File Number:
    LR7189
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Number of Positions:
    10
  • Number of Rows:
    1
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Height:
    .385 in, 9.78 mm
  • Contact Retention:
    With
  • PCB Mount Alignment:
    Without
  • Centerline (Pitch):
    .156 in, 3.96 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
250