Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

15P MTA156 CONN ASSY 18AWG ORA

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
15P MTA156 CONN ASSY 18AWG ORA
Search Keywords: 16405995
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-640599-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Operating Voltage:
    600 VAC
  • Mating Alignment:
    Without
  • Number of Rows:
    1
  • Insulation Diameter:
    .095 in, 2.41 mm
  • UL Flammability Rating:
    UL 94V-2
  • Connector Style:
    Receptacle
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Connector Design:
    Feed Through
  • Height:
    .385 in, 9.78 mm
  • Contact Base Material:
    Copper Alloy
  • Housing Material:
    Nylon
  • Contact Layout:
    Inline
  • Backwall/Post Interruptions:
    Without
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • CSA File Number:
    LR7189
  • CSA Rating:
    Certified
  • PCB Mount Alignment:
    Without
  • Strain Relief:
    With
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Contact Mating Area Plating Material Finish:
    Bright
  • Housing Color:
    White
  • Packaging Quantity:
    125
  • Mating Retention:
    With
  • Contact Current Rating (Max):
    7 A
  • Contact Retention Type:
    Locking Lance
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Packaging Method:
    Bag/Box
  • Wire/Cable Size:
    18 AWG, .8 – .9 mm²
  • Contact Type:
    Socket
  • Panel Mount Feature:
    Without
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Comment:
    Stripe may run down between ribs
  • Contact Retention:
    With
  • Connector Type:
    Connector Assembly
  • Connector System:
    Wire-to-Board
  • Product Type:
    Connector
  • Number of Positions:
    15
  • UL Rating:
    Recognized
  • Agency/Standard:
    CSA , UL
  • Cable Exit Angle:
    90 °
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • UL File Number:
    E28476
  • Sealable:
    No
  • For Use With:
    MTA .156 Header
  • PCB Mount Retention:
    Without
  • Length:
    2.184 in, 55.47 mm
  • Housing Style:
    Standard
  • Mating Retention Type:
    Locking Ramp
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Termination Method to Wire & Cable:
    IDC
  • Pick and Place Cover:
    Without
  • Contact Termination Area Plating Material Finish:
    Bright
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
719
Minimum Order:
125