Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

16P MTA100 CONN ASSY BLU

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
16P MTA100 CONN ASSY BLU
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 16
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 16404426
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-640442-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Connector System:
    Wire-to-Board
  • Packaging Method:
    Package
  • Termination Method to Wire & Cable:
    IDC
  • Wire/Cable Size:
    26 AWG, .12 – .15 mm²
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Strain Relief:
    With
  • Sealable:
    No
  • Housing Style:
    Standard
  • Connector Design:
    Closed End
  • Contact Mating Area Plating Material Finish:
    Bright
  • Comment:
    Stripe may run down between ribs
  • Backwall/Post Interruptions:
    Without
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Contact Retention:
    With
  • Mating Retention Type:
    Locking Ramp
  • UL File Number:
    E28476
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • PCB Mount Retention:
    Without
  • Housing Color:
    White
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Base Material:
    Copper Alloy
  • Operating Voltage:
    250 VAC
  • UL Flammability Rating:
    UL 94V-2
  • Packaging Quantity:
    250
  • For Use With:
    MTA .100 Headers & MTA .100 IDC Posted Connectors
  • Mating Retention:
    With
  • Cable Exit Angle:
    90 °
  • Contact Current Rating (Max):
    5 A
  • Height:
    .275 in, 6.99 mm
  • Housing Material:
    Nylon
  • Panel Mount Feature:
    Without
  • UL Rating:
    Recognized
  • Number of Positions:
    16
  • PCB Mount Alignment:
    Without
  • Agency/Standard:
    CSA , UL
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Mating Alignment:
    Without
  • Connector Style:
    Receptacle
  • Contact Layout:
    Inline
  • Product Type:
    Connector
  • CSA File Number:
    LR7189
  • Connector Type:
    Connector Assembly
  • Pick and Place Cover:
    Without
  • Length:
    1.6 in, 40.64 mm
  • Contact Retention Type:
    Locking Lance
  • Insulation Diameter:
    .06 in, 1.52 mm
  • CSA Rating:
    Certified
  • Contact Type:
    Socket
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Termination Area Plating Material Finish:
    Bright
  • Number of Rows:
    1
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
1,000
Minimum Order:
10