Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

14P MTA100 CONN ASSY BLU

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
14P MTA100 CONN ASSY BLU
Product Highlights:
  • Connector
  • 14 Positions
  • Connector Type = Receptacle
  • Connector Style = Closed End
  • MTA-100 Product Line
Search Keywords: 16404424
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-640442-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,368
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$7.66
25
$4.39
100
$2.19
250
$2.07
500
$1.57
750
$1.44
1,000 +
$1.43
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5