Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

12P MTA100 CONN ASSY BLU

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
12P MTA100 CONN ASSY BLU
Product Highlights:
  • 12 Positions
  • With Contacts
  • Housing Gender = Plug
  • Contact Gender = Receptacle
  • Connector Style = Closed End
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-640442-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Can Ship immediately You may purchase in-stock quantity up to 71
Minimum Order:
500
Available in less than min:
71
Order Increment:
500
ADD TO CART
Qty
Unit Price
1
$0.5174
500
$0.4704
1,000
$0.4468
1,500
$0.4245
2,000 +
$0.4033
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
905
Minimum Order:
25