Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

18P MTA100 CONN ASSY 22AWG RED

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
18P MTA100 CONN ASSY 22AWG RED
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 18
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application, Wire-to-Wire Application
Search Keywords: 16404408
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-640440-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    18
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 288
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$5.560
25
$4.403
100
$3.219
125
$3.203
250
$3.132
375
$3.067
500 +
$2.571
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
1,046
Minimum Order:
10