Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

12P MTA156 CONN ASSY 24AWG WHT

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
12P MTA156 CONN ASSY 24AWG WHT
Search Keywords: 16404342
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-640434-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 890
Can Ship immediately
Minimum Order:
250
Order Increment:
250
ADD TO CART
Qty
Unit Price
250
$4.130
500
$1.750
750
$0.901
1,000
$0.694
1,250
$0.650
1,500
$0.614
25,000
$0.549
50,000 +
$0.481
Click for Quote
Log in to unlock special pricing