Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

15P MTA156 CONN ASSY 20AWG YEL

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
15P MTA156 CONN ASSY 20AWG YEL
Search Keywords: 16404275
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-640427-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Comment:
    Stripe may run down between ribs
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Panel Mount Feature:
    Without
  • Operating Voltage:
    600 VAC
  • PCB Mount Retention:
    Without
  • CSA File Number:
    LR7189
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Mating Alignment:
    Without
  • UL Rating:
    Recognized
  • Mating Retention:
    With
  • UL Flammability Rating:
    UL 94V-2
  • Number of Rows:
    1
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Base Material:
    Copper Alloy
  • Packaging Quantity:
    125
  • Termination Method to Wire & Cable:
    IDC
  • Housing Material:
    Nylon
  • Wire/Cable Size:
    20 AWG, .5 – .6 mm²
  • Contact Retention Type:
    Locking Lance
  • Housing Color:
    Yellow
  • For Use With:
    MTA .156 Header
  • Sealable:
    No
  • Number of Positions:
    15
  • CSA Rating:
    Certified
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Height:
    .355 in, 9.02 mm
  • Agency/Standard:
    CSA , UL
  • Connector Style:
    Receptacle
  • Contact Type:
    Socket
  • Contact Current Rating (Max):
    7 A
  • Connector System:
    Wire-to-Board
  • UL File Number:
    E28476
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Connector Design:
    Closed End
  • Mating Retention Type:
    Locking Ramp
  • Cable Exit Angle:
    90 °
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Pick and Place Cover:
    Without
  • Contact Termination Area Plating Material Finish:
    Bright
  • Housing Style:
    Standard
  • Backwall/Post Interruptions:
    Without
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Strain Relief:
    With
  • Packaging Method:
    Box & Carton
  • Contact Retention:
    With
  • Length:
    2.496 in, 63.4 mm
  • PCB Mount Alignment:
    Without
  • Connector Type:
    Connector Assembly
  • Contact Layout:
    Inline
  • Product Type:
    Connector
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
375
Minimum Order:
125