Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

13P MTA156 CONN ASSY 20AWG YEL

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
13P MTA156 CONN ASSY 20AWG YEL
Product Highlights:
  • MTA-156 Connectors
  • 13 Positions
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 16404273
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-640427-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • UL Rating:
    Recognized
  • PCB Mount Alignment:
    Without
  • PCB Mount Retention:
    Without
  • Contact Base Material:
    Copper Alloy
  • Length:
    2.028 in, 51.51 mm
  • Mating Retention:
    With
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Contact Retention Type:
    Locking Lance
  • Number of Rows:
    1
  • Contact Layout:
    Inline
  • Connector Design:
    Closed End
  • Operating Voltage:
    600 VAC
  • Termination Method to Wire & Cable:
    IDC
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Number of Positions:
    13
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Housing Material:
    Nylon
  • Packaging Quantity:
    250
  • Pick and Place Cover:
    Without
  • Contact Type:
    Socket
  • For Use With:
    MTA .156 Header
  • CSA Rating:
    Certified
  • Comment:
    Stripe may run down between ribs
  • Height:
    .355 in, 9.02 mm
  • Contact Current Rating (Max):
    7 A
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Cable Exit Angle:
    90 °
  • Housing Color:
    Yellow
  • Connector Style:
    Receptacle
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Product Type:
    Connector
  • Panel Mount Feature:
    Without
  • UL Flammability Rating:
    UL 94V-2
  • Contact Termination Area Plating Material Finish:
    Bright
  • Agency/Standard:
    CSA , UL
  • Backwall/Post Interruptions:
    Without
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Retention:
    With
  • Mating Retention Type:
    Locking Ramp
  • Wire/Cable Size:
    20 AWG, .5 – .6 mm²
  • UL File Number:
    E28476
  • Strain Relief:
    With
  • Packaging Method:
    Box & Carton
  • Contact Termination Area Plating Material:
    Tin-Lead
  • CSA File Number:
    LR7189
  • Connector System:
    Wire-to-Board
  • Connector Type:
    Connector Assembly
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Housing Style:
    Standard
  • Mating Alignment:
    Without
  • Sealable:
    No
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
16
Minimum Order:
25