Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SC10-10-0518-10 2.7UH AMMO 1000

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
SC10-10-0518-10 2.7UH AMMO 1000
Search Keywords: 16239512
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1623951-2
  • Alias/AKA:
    SC102R7KT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    2.7 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    1.4 Ohm
  • Maximum DC Current:
    410 mA
  • Protection Style:
    Shielded
  • Packaging:
    Ammo Pack
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
500
24 Weeks can ship 5/12/25
Backorder
Qty
Unit Price
500
$5.69
1,000
$3.01
1,500
$2.12
2,000 +
$2.08
Click for Quote
Log in to unlock special pricing