Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

409H 10K

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
409H 10K
Search Keywords: 16238554
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1623855-4
  • Alias/AKA:
    409HA103M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±250 ppm/°C
  • Dimension:
    9 x 11 x 5.8 mm
  • Operating Temperature:
    -25 to 100 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Can Ship immediately You may purchase in-stock quantity up to 63
Minimum Order:
500
Available in less than min:
63
Order Increment:
500
ADD TO CART
Qty
Unit Price
1
$0.4000
500
$0.3636
1,000
$0.3582
2,500
$0.3382
5,000
$0.3246
7,500
$0.3197
10,000
$0.3149
15,000
$0.3102
25,000 +
$0.3055
Click for Quote
Log in to unlock special pricing