Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HFW4A1230D00=HFW4A HALF SIZE R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
HFW4A1230D00=HFW4A HALF SIZE R
Search Keywords: 16177359
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1617735-9
  • Alias/AKA:
    HFW4A1230D00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5,32 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Chassis Mount
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    Solder Pin
  • Coil Current:
    21.2,25.6 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
6
37 Weeks can ship 8/8/25
Backorder
Qty
Unit Price
6
$388.24
11
$224.22
16
$162.72
21 +
$159.46
Click for Quote
Log in to unlock special pricing