Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TAPE AND REEL PACKAGED RECEPTA

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
TAPE AND REEL PACKAGED RECEPTA
Search Keywords: 157671460
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5767146-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Connector Mounting Type:
    Board Mount
  • Number of Columns:
    57
  • UL Flammability Rating:
    UL 94V-0
  • Contact Current Rating (Max):
    11.5 A
  • Insulation Resistance:
    2 MΩ
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • PCB Mount Retention:
    With
  • Contact Layout:
    Inline
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Mating Area Plating Material:
    Gold
  • Connector Width:
    .315 in, 8 mm
  • Contact Base Material:
    Copper Alloy
  • Contact Shape & Form:
    Dual Beam
  • Operating Voltage:
    30 VAC, 3 VDC
  • PCB Mount Alignment:
    With
  • Number of Power Positions:
    3
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Stack Height:
    1.255 in, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm, 9.01 mm
  • Number of Positions:
    114
  • Board-to-Board Configuration:
    Parallel
  • Data Rate:
    10 Gb/s
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Housing Material:
    Matte
  • Differential Signaling:
    Yes
  • Mating Retention:
    With
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Orientation:
    Vertical
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Stackable:
    No
  • Contact Mating Area Plating Material Finish:
    Matte
  • UL Rating:
    Listed
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Impedance:
    50 Ω
  • Sealable:
    No
  • Circuit Application:
    Signal
  • Number of Signal Positions:
    114
  • Contact Type:
    Socket
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Packaging Quantity:
    200
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • PCB Mount Alignment Type:
    Locating Posts
  • Connector System:
    Board-to-Board
  • Mating Alignment:
    Without
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Header Type:
    Fully Shrouded
  • Primary Product Color:
    Black
  • Agency/Standard:
    CSA , UL
  • Connector Length:
    2 in, 50.8 mm
  • Packaging Type:
    Reel
  • Connector Height:
    .591 in, 15.01 mm
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • CSA Certified:
    Yes
  • CSA File Number:
    1195944
  • Number of Rows:
    2
  • UL File Number:
    E28476
  • Ground Component Type:
    Ground Bus
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • Packaging Method:
    Reel
  • Housing Color:
    Black
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.