Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICTOR RECEPTACLE ASSY, .355 V

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
MICTOR RECEPTACLE ASSY, .355 V
Search Keywords: 157671450
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5767145-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    210
  • UL Flammability Rating:
    UL 94V-0
  • Mating Alignment:
    Without
  • Insulation Resistance:
    2 MΩ
  • Connector Height:
    .587 in, 14.91 mm
  • Number of Columns:
    57
  • PCB Mount Retention:
    With
  • Board-to-Board Configuration:
    Parallel
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Connector Width:
    .315 in, 8 mm
  • Mating Retention:
    With
  • Contact Current Rating (Max):
    11.5 A
  • Contact Layout:
    Inline
  • Number of Power Positions:
    3
  • Contact Base Material:
    Copper Alloy
  • Data Rate:
    10 Gb/s
  • Operating Voltage:
    30 VAC, 3 VDC
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • UL Rating:
    Listed
  • Contact Type:
    Socket
  • PCB Mount Alignment:
    With
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • Impedance:
    50 Ω
  • PCB Mount Orientation:
    Vertical
  • Circuit Application:
    Signal
  • Mating Entry Location:
    Top
  • Contact Shape & Form:
    Dual Beam
  • Stackable:
    No
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Differential Signaling:
    Yes
  • Sealable:
    No
  • Connector System:
    Board-to-Board
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Number of Positions:
    114
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Stack Height:
    1.255 in, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm, 9.01 mm
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • PCB Mount Alignment Type:
    Locating Posts
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Packaging Quantity:
    210
  • Housing Material:
    Matte
  • Number of Signal Positions:
    114
  • Primary Product Color:
    Black
  • Connector Length:
    2 in, 50.8 mm
  • Agency/Standard:
    CSA , UL
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Packaging Type:
    Reel
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
  • Header Type:
    Fully Shrouded
  • CSA Certified:
    Yes
  • CSA File Number:
    1195944
  • Number of Rows:
    2
  • UL File Number:
    E28476
  • Ground Component Type:
    Ground Bus
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • Packaging Method:
    Reel
  • Housing Color:
    Black
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.