Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

MICT,PLG,114,ASY,.025,TAPE PKG

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
MICT,PLG,114,ASY,.025,TAPE PKG
Search Keywords: 157671190
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    1-5767119-0
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Mating Entry Location:
    Top
  • Impedance:
    50 Ω
  • PCB Mount Alignment:
    With
  • Packaging Quantity:
    250
  • PCB Mount Orientation:
    Vertical
  • Contact Type:
    Pin
  • Number of Power Positions:
    3
  • Operating Voltage:
    30 VAC, 3 VDC
  • Stack Height:
    .615 in, 15.62 mm, 6.6 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • UL Rating:
    Listed
  • Number of Columns:
    57
  • Number of Signal Positions:
    114
  • PCB Mount Alignment Type:
    Locating Posts
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Insulation Resistance:
    2 MΩ
  • Contact Shape & Form:
    Dual Beam
  • Contact Layout:
    Inline
  • Contact Mating Area Plating Material Finish:
    Matte
  • PCB Mount Retention:
    With
  • Differential Signaling:
    Yes
  • Number of Positions:
    114
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • UL Flammability Rating:
    UL 94V-0
  • Stackable:
    Yes
  • Board-to-Board Configuration:
    Parallel
  • Circuit Application:
    Signal
  • Mating Retention:
    With
  • Connector Height:
    .251 in, 6.38 mm
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Data Rate:
    10 Gb/s
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Base Material:
    Copper Alloy
  • Mating Alignment:
    Without
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • Housing Material:
    Matte
  • Contact Mating Area Length:
    .037 in
  • Sealable:
    No
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Current Rating (Max):
    11.5 A
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector System:
    Board-to-Board
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Connector Length:
    2 in, 50.8 mm
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Packaging Type:
    Reel
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
  • Agency/Standard:
    CSA , UL
  • Primary Product Color:
    Black
  • Connector Width:
    .208 in, 5.28 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks 배송 가능 12. 16. 24