Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICT,PLG,152,ASY,.025 TAPE CAP

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
MICT,PLG,152,ASY,.025 TAPE CAP
Product Highlights:
  • Connector
  • Plug
  • Mated Stack Height (Vertical) = 6.60 mm, 15.62 mm
  • Number of Positions = 152
  • Vertical Mount Angle
Search Keywords: 157671111
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5767111-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    248
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Current Rating (Max):
    11.5 A
  • Number of Signal Positions:
    152
  • Connector Length:
    2.498 in, 63.45 mm
  • Mating Alignment:
    Without
  • PCB Contact Termination Area Plating Material:
    Tin
  • Operating Voltage:
    30 VAC, 4 VDC
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Board-to-Board Configuration:
    Parallel
  • Mating Retention:
    With
  • PCB Mount Retention:
    With
  • Contact Mating Area Plating Material Finish:
    Matte
  • Number of Power Positions:
    4
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Stack Height:
    .615 in, 15.62 mm, 6.6 mm
  • Contact Shape & Form:
    Dual Beam
  • PCB Mount Orientation:
    Vertical
  • Impedance:
    50 Ω
  • Number of Columns:
    76
  • Contact Type:
    Pin
  • Connector Height:
    .251 in, 6.38 mm
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • PCB Mount Alignment Type:
    Locating Posts
  • Contact Layout:
    Inline
  • Data Rate:
    10 Gb/s
  • Connector System:
    Board-to-Board
  • Contact Mating Area Plating Material:
    Gold
  • Contact Base Material:
    Copper Alloy
  • Packaging Quantity:
    248
  • Insulation Resistance:
    2 MΩ
  • Number of Positions:
    152
  • UL Rating:
    Listed
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • PCB Mount Alignment:
    With
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Sealable:
    No
  • Circuit Application:
    Signal
  • UL Flammability Rating:
    UL 94V-0
  • Mating Entry Location:
    Top
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Differential Signaling:
    Yes
  • Stackable:
    Yes
  • Connector Mounting Type:
    Board Mount
  • Housing Material:
    Matte
  • Connector Width:
    .208 in, 5.28 mm
  • Agency/Standard:
    CSA , UL
  • Primary Product Color:
    Black
  • Packaging Type:
    Reel
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • CSA Certified:
    Yes
  • CSA File Number:
    1195944
  • UL File Number:
    E28476
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
  • Header Type:
    Header Only
  • Packaging Method:
    Reel
  • Ground Component Type:
    Ground Bus
  • Number of Rows:
    2
  • Housing Color:
    Black
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.