Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LF PLUG KIT,SIZE 3,9.5MM

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
LF PLUG KIT,SIZE 3,9.5MM
Product Highlights:
  • Connector Kit
  • Product Series = HD-20 (Solder Cup)
  • Number of Positions = 25
  • Shielded
  • Plug
Search Keywords: 15716525
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1571652-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Shielded:
    Yes
  • Pre-Assembled:
    No
  • Contact Mating Area Plating Material:
    Gold Flash
  • Insert Material:
    PBT
  • Product Type:
    Connector
  • Enclosure:
    With
  • Connector Style:
    Plug
  • Jackscrew Material:
    Brass
  • Mating Connector Lock:
    With
  • Contact Base Material:
    Brass
  • Color:
    Black
  • Shield Material:
    Steel
  • Contact Size:
    20
  • Wire Range:
    .5 – .6 mm²
  • PCB Mount Retention Type:
    None
  • Shield Plating Material:
    Tin
  • UL Flammability Rating:
    UL 94V-0
  • Cable Insulation Diameter:
    .374 in
  • Mating Connector Lock Type:
    Jackscrews
  • Wire/Cable Type:
    Round Jacketed Cable
  • Shell Material:
    Steel
  • Grounding Indents:
    With
  • Contact Configuration:
    Solder Cup
  • Contact Mating Area Plating Thickness:
    .8 µin
  • Contact Type:
    Pin
  • Insert Flammability Rating:
    UL 94V-0
  • Mounting Angle:
    Straight
  • Solder Tail Contact Plating Material:
    Tin
  • Preloaded:
    Yes
  • Enclosure Material:
    PVC
  • Shell Type:
    Full Metal Shell
  • Number of Positions:
    25
  • Termination Method to Wire & Cable:
    Solder
  • Grade:
    Standard
  • Shell Size:
    3
  • Packaging Method:
    Package
  • Shell Plating Material:
    Tin
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
5745173-3
5745173-3
VIEW PRODUCT
D Sub Backshell - Cable Clamp Kit - Size 3 - 180° - Zinc Alloy B