Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PRDDA1-16F-BB000,POWER ROCKER

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
PRDDA1-16F-BB000,POWER ROCKER
Product Highlights:
  • Contact Rating = 16A
  • Double Pole - Single Throw Configuration (Pole-Throw)
  • Silver Contact Plating
  • PR Series
  • Operating Function = On Off
Search Keywords: 15711031
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1571103-1
  • Alias/AKA:
    PRDDA1-16F-BB000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    372.85 A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
125
33 Weeks can ship 6/3/25
Backorder
Qty
Unit Price
125
$5.26
250
$3.24
375
$2.56
500 +
$2.51
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States