Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Flat Cable Polyvinyl Chloride 30Conductors 30AWG 150VAC Gray/Red Edge 30.48m Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flat Cable Polyvinyl Chloride 30Conductors 30AWG 150VAC Gray/Red Edge 30.48m Reel
Search Keywords: 1570135INCHES
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-57013-5-INCHES
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    0.635 mm
  • Cable Length:
    30.48 m
  • Type:
    Flat Cable
  • Number of Conductors:
    30
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Ships today, if you order in
9 Weeks can ship 1/28/25