Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MSS ONSTRIP SERIES3 BULLETNOSE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
MSS ONSTRIP SERIES3 BULLETNOSE
Product Highlights:
  • Socket
  • Mating Pin Dia. Range = .71 - .84 mm
  • Socket Length = 7.37 mm
  • Sleeve Style = Bullet Nose
  • Tin Sleeve Plating
Search Keywords: 156459862
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5645986-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542900000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Type:
    Discrete Socket
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Pitch:
    N/R
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
5000
12 Weeks can ship 1/27/25
Backorder
Qty
Unit Price
5,000
$0.7643
10,000
$0.4046
15,000
$0.2847
20,000 +
$0.2791
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States