Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Barrier Block - 5 Circuits - 10 Wire Entries - 0.437" (11.10mm) Pitch - 25A - 300V - 14 to 22 AWG - Screws Top Termination.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Barrier Block - 5 Circuits - 10 Wire Entries - 0.437" (11.10mm) Pitch - 25A - 300V - 14 to 22 AWG - Screws Top Termination.
Product Highlights:
  • Barrier Strip
  • Barrier Style = Double Row, Dual Barrier
  • Block Style = Flat
  • 11.10 mm Centerline
  • Vertical Mount Angle
Search Keywords: 15466715
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1546671-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.1 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    25/Contact A
  • Wire Size:
    14-22 AWG
  • Operating Temperature:
    -40 to 120 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 351
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
18 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
5
$5.363
25
$4.469
50
$4.424
100
$4.333
200
$4.259
300
$4.205
400 +
$4.163
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5