Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AMPMODU 2MM PITCH POST HEADER, V-TYPE, L=1.5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AMPMODU 2MM PITCH POST HEADER, V-TYPE, L=1.5
Search Keywords: 151787519
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5178751-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Housing Color:
    Black
  • Post Numbers Omitted:
    None
  • Contact Mating Area Plating Thickness:
    8 µin
  • Boss:
    No
  • Solder Tail Contact Plating Material Finish:
    Matte
  • Post Size:
    .02 in, .5 mm
  • Number of Rows:
    2
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Tail Length:
    .06 in, 1.5 mm
  • Connector Contact Load Condition:
    Fully Loaded
  • Header Type:
    Breakaway
  • Housing Material:
    Thermoplastic
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Stackable:
    No
  • PCB Thickness (Recommended):
    .02 in, .51 mm
  • Pick and Place Cover:
    Without
  • Number of Positions:
    40
  • Mating Post Length:
    .158 in, 4 mm
  • Dielectric Withstanding Voltage:
    500 VAC
  • Centerline (Pitch):
    .079 in, 2 mm
  • Termination Method to Printed Circuit Board:
    Through Hole
  • Contact Shape:
    Square
  • Contact Base Material:
    Brass
  • Voltage:
    200 VAC
  • Packaging Method:
    Loose Piece and Bag
  • UL Flammability Rating:
    UL 94V-0
  • PCB Contact Termination Area Plating Thickness:
    39.37 µin
  • PCB Mount Retention:
    Without
  • Contact Current Rating (Max):
    1 A
  • Height:
    5.5 mm
  • PCB Mount Orientation:
    Vertical
  • Insulation Resistance:
    5000 MΩ
  • Contact Mating Area Plating Material:
    Gold
  • Series:
    AMPMODU
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Termination Post Length:
    .059 in, 1.5 mm
  • Operating Temperature Range:
    -40 – 105 °C
  • Contact Type:
    Pin
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
800
9 Weeks can ship 12/13/24
Backorder
Qty
Unit Price
800
$5.53
1,600
$2.92
2,400
$2.07
3,200 +
$2.01
Click for Quote
Log in to unlock special pricing