Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

30 SYS50 SMT RCP DR SHD W/O HD

+ see all

Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
30 SYS50 SMT RCP DR SHD W/O HD
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 30
  • Number of Rows = Dual
  • Vertical Mount Angle
  • PCB Mount Style = Surface Mount
Search Keywords: 1473783
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    147378-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Housing Material:
    PPA
  • Operating Voltage:
    30 VAC
  • Number of Rows:
    2
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Base Material:
    Phosphor Bronze
  • Insulation Resistance:
    5000 MΩ
  • PCB Mount Orientation:
    Vertical
  • Contact Mating Area Plating Material:
    Gold
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • UL Flammability Rating:
    UL 94V-0
  • Approved Standards:
    CSA LR7189 , UL E28476
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Contact Type:
    Socket
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • PCB Mount Retention:
    Without
  • Packaging Quantity:
    300
  • Number of Positions:
    30
  • Assembly Process Feature:
    None
  • PCB Mount Alignment:
    Without
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Sealable:
    No
  • Packaging Reel Diameter:
    300 mm
  • Connector System:
    Board-to-Board
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Primary Product Color:
    Black
  • Circuit Application:
    Signal
  • Mating Square Post Dimension:
    .015 in, .38 mm
  • Rectangular Termination Post & Tail Width:
    .015 in, .38 mm
  • Mating Alignment Type:
    Polarization
  • Board-to-Board Configuration:
    Parallel
  • Mating Alignment:
    With
  • PCB Contact Termination Area Plating Material Thickness:
    150 µin
  • Connector Length:
    .37 in, 9.4 mm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Connector Mounting Type:
    Board Mount
  • Rectangular Termination Post & Tail Thickness:
    .008 in, 3.6 mm
  • Packaging Type:
    Tape & Reel
  • Contact Current Rating (Max):
    3.6 A
  • Connector Height:
    .37 in, 9.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
225
31 Weeks can ship 6/19/25
Backorder
Qty
Unit Price
225
$18.73
450
$9.92
675
$6.98
900 +
$6.84
Click for Quote
Log in to unlock special pricing