Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

03 MODII HDR SR SFMT B/A T&R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
03 MODII HDR SR SFMT B/A T&R
Search Keywords: 1472915
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    147291-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Circuit Application:
    Signal
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Number of Positions:
    3
  • Contact Current Rating (Max):
    3 A
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Housing Material:
    LCP (Liquid Crystal Polymer) , LCP-GF (Liquid Crystal Polymer)
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • PCB Mount Retention:
    Without
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Board-to-Board Configuration:
    Parallel
  • PCB Mount Orientation:
    Vertical
  • Contact Base Material:
    Copper Alloy
  • Contact Shape & Form:
    Square
  • PCB Mount Alignment:
    Without
  • UL Flammability Rating:
    UL 94V-0
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Connector Mounting Type:
    Board Mount
  • Contact Underplating Material:
    Nickel
  • Header Type:
    Breakaway
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin
  • Connector Contact Load Condition:
    Fully Loaded
  • Contact Type:
    Pin
  • Sealable:
    No
  • Packaging Quantity:
    250
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Termination Post & Tail Length:
    .05 in
  • Mating Alignment:
    Without
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Number of Rows:
    1
  • Connector System:
    Board-to-Board
  • Housing Temperature Rating:
    Standard
  • Contact Mating Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Assembly Process Feature:
    Pick and Place Cap
  • Primary Product Color:
    Black
  • Packaging Type:
    Tape & Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
875
26 Weeks can ship 4/16/25
Backorder
Qty
Unit Price
875
$5.45
1,750
$2.87
2,625
$1.98
3,500 +
$1.94
Click for Quote
Log in to unlock special pricing