Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

34 MODIV DR ASSY, HSG & LATCH

+ see all

Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
34 MODIV DR ASSY, HSG & LATCH
Search Keywords: 1470541
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    147054-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Termination Method to Wire & Cable:
    Crimp
  • Mating Retention:
    Without
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Circuit Application:
    Signal
  • Connector System:
    Wire-to-Board
  • Number of Rows:
    2
  • Connector Product Type:
    Housing
  • Contact Current Rating (Max):
    3 A
  • Sealable:
    No
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
200
21 Weeks can ship 3/17/25
Backorder
Qty
Unit Price
200
$16.45
400
$8.71
600
$6.13
800 +
$6.00
Click for Quote
Log in to unlock special pricing