Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HPI 2.5MM EMIX HOUSING 7P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
HPI 2.5MM EMIX HOUSING 7P
Product Highlights:
  • 2.50 mm Centerline
  • Receptacle
  • Number of Positions = 7
  • Housing Color = Ivory
  • Number of Rows = Single
Search Keywords: 14702227
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1470222-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Packaging Method:
    Bag
  • Connector System:
    Wire-to-Board
  • Contact Type:
    Socket
  • Connector & Housing Type:
    Receptacle
  • Wire Size:
    28 – 22 AWG
  • Sealable:
    No
  • Termination Method to Wire & Cable:
    Crimp
  • Mating Retention:
    With
  • Housing Entry Configuration:
    Both Ends Closed
  • Number of Positions:
    7
  • Number of Rows:
    1
  • PCB Mount Retention:
    Without
  • UL Flammability Rating:
    UL 94V-2
  • Strain Relief:
    Without
  • Housing Material:
    Thermoplastic
  • Connector Product Type:
    Housing
  • Panel Mount Feature:
    Without
  • Contact Layout:
    Inline
  • Contact Current Rating (Max):
    3 A
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Mating Retention Type:
    Lock
  • Packaging Quantity:
    1000
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Connector Height:
    .185 in, 4.7 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Operating Voltage:
    250 VAC, 250 VDC
  • Connector Width:
    .315 in, 8 mm
  • Connector Length:
    .784 in, 19.9 mm
  • Circuit Application:
    Power & Signal
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Ivory
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
2000
Order Increment:
1000
7 Weeks can ship 10/2/24
Backorder
Qty
Unit Price
2,000
€0.2261
4,000
€0.1696
6,000
€0.1583
8,000 +
€0.1551
Click for Quote
Log in to unlock special pricing