Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

120A PWR PROD KIT,6 AWG,GRAY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
120A PWR PROD KIT,6 AWG,GRAY
Product Highlights:
  • Connector Kit
  • 120 AMP Series
  • Connector Type = 2-Pole Battery Connector
  • Wire Size (AWG/CM) = 6 AWG
  • Current = 120 Amps.
Search Keywords: 14460001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1446000-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Kit
  • Dimension:
    44.31 x 63.45 x 20.6 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$19.37
10
$17.41
25
$16.92
50
$16.47
100
$15.63
250
$15.24
500 +
$12.00
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
1604002-2
1604002-2
VIEW PRODUCT
120A SGL POLE KIT, 2 AWG BLACK