Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

REC,8-3,FRE HNG,SM INS,STD KEY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
REC,8-3,FRE HNG,SM INS,STD KEY
Product Highlights:
  • Housing
  • Receptacle
  • Shell Size = 8
  • 3 Positions
  • Mount Style = Free Hanging
Search Keywords: 14455101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1445510-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Circular
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    3
  • Contact Gender:
    F
  • Termination Method:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Ships today, if you order in
Minimum Order:
5
22 Weeks can ship 4/25/25
ADD TO CART
Qty
Unit Price
5
$13.98
25
$9.45
50
$8.53
100
$8.29
300
$8.07
500
$7.99
1,000 +
$7.91
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5