Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2.5MM,HDR,13POS,VERTICAL, CONNECTOR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
2.5MM,HDR,13POS,VERTICAL, CONNECTOR
Product Highlights:
  • 2.50 mm Centerline
  • Header
  • Number of Positions = 13
  • Housing Color = Natural
  • Vertical Mount Angle
Search Keywords: 14400523
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-440052-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.5 mm
  • Number of Contacts:
    13
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,286
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
3600
Order Increment:
200
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
200
$0.620
1,000
$0.605
2,600
$0.596
3,600
$0.587
7,200
$0.578
10,800
$0.569
14,400 +
$0.561
Click for Quote
Log in to unlock special pricing