Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

T-1 3/4 Flange Base Incandescent Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
T-1 3/4 Flange Base Incandescent Lamp
Product Highlights:
  • Lamps
  • Used With Command Series Illuminated Operators and Pilot Lights
  • Bulb Type = T1 3/4
  • Voltage Rating = 14 VAC
  • MSCP = .30
Search Keywords: 14376208
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1437620-8
  • Alias/AKA:
    382-AG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    14 V
  • Color:
    N/A
  • Current Rating:
    0.08 A
  • Lead/Base Style:
    Flange Base
  • Lamp Size:
    T-1 3/4
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 537
Can Ship immediately