Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TP11CGRA0=P/B N/O BLACK SW RA

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
0 Packaging
Certificate of Compliance Guarantee
Description +
TP11CGRA0=P/B N/O BLACK SW RA
Product Highlights:
  • Switch - Mechanical
  • Not Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 0.4VA
  • Operating Function = Normally Open, Momentary
Search Keywords: 14375718
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1437571-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509031
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Rectangular Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    8.13 x 12.11 x 5.74 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately You may purchase in-stock quantity up to 13
Minimum Order:
25
Available in less than min:
13
Order Increment:
25
ADD TO CART
Qty
Unit Price
1
$5.398
25
$4.907
50
$4.287
100
$3.921
250
$3.800
500
$3.684
750
$3.647
1,000 +
$3.610
Click for Quote
Log in to unlock special pricing
Older Equivalent
TP11CGRA0
TP11CGRA0
VIEW PRODUCT
Switch Push Button N.O. SPST Rectangular Plunger 20VAC 20VDC 0.4
ROHs Equivalent
In Stock:
3,428
Minimum Order:
25