Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact SKT Crimp ST Cable Mount 16-18AWG T/R Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount 16-18AWG T/R Automotive
Search Keywords: 14188501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1418850-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    BR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6500
  • Contact Type:
    Signal3468
  • Gender:
    SKT3470
  • Contact Size:
    N/A
  • Wire Size:
    16-18 AWG
  • Contact Material:
    Bronze3465
  • Contact Plating:
    Pre-Tin3466
  • Maximum Current Rating:
    17 A
  • Termination Method:
    Crimp3483
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,836
Ships today, if you order in
Minimum Order:
6500
Order Increment:
6500
25 Weeks can ship 4/3/25
ADD TO CART
Qty
Unit Price
6,500
$0.0725
13,000
$0.0615
26,000
$0.0566
52,000
$0.0546
104,000
$0.0537
156,000
$0.0532
253,500 +
$0.0526
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5