Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Telecom Relay DPDT (2 Form C) 24VDC Coil Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
Telecom Relay DPDT (2 Form C) 24VDC Coil Through Hole
Product Highlights:
  • V23105 / D2n Relay Series
  • DC Actuating System
  • Input Voltage = 24 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 3 Amps.
Search Keywords: 13937939
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1393793-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -25 to 75 °C
  • Dimension:
    20.2 x 10 x 11 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    16.67 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,278
Can Ship immediately
Minimum Order:
25
Order Increment:
25
ADD TO CART
Qty
Unit Price
25
$2.52
100
$2.48
250
$2.44
500
$2.41
1,000
$2.37
2,500
$2.33
5,000
$2.30
7,500 +
$2.26
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
V23105A5405A201
V23105A5405A201
VIEW PRODUCT
Signal Relay 24VDC 3A DPDT(20.2x10x11)mm THT