Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R10-E2P4-V700=R10

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
R10-E2P4-V700=R10
Product Highlights:
  • Relay Type = General Purpose, Multicontact
  • Relay Style = General
  • R10 Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 3 Amps.
Search Keywords: 13937674
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1393767-4
  • Alias/AKA:
    R10-E2P4-V700
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 75 °C
  • Dimension:
    29.59 x 18.67 x 30.15 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    34.28 mA
  • Contact Form:
    4 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
424   can ship 3/5/25
MOQ for out of Stock Qty:
88
294 Weeks can ship 7/15/30
ADD TO CART
Qty
Unit Price
1
$240.38
25
$236.78
50
$233.22
88
$229.72
175
$118.00
263
$80.17
350 +
$78.57
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5