Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

.025 SEALED REC CONT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
.025 SEALED REC CONT
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • Terminate To Wire
  • Wire Range/Signal = AVSS/CAVS/ CAVUS/ CHFUS/CHFS 0.5-0.85 mm²
  • Pre-Tin Contact Mating Area Plating (Signal)
Search Keywords: 13183291
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1318329-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,035
Can Ship immediately
Minimum Order:
10000
Order Increment:
10000
18 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
10,000
$0.0959
30,000
$0.0949
50,000
$0.0940
100,000
$0.0931
150,000 +
$0.0921
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5