Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

10P,2MM,BRK HDR,DRVT,2.8,0.76AU,TB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
10P,2MM,BRK HDR,DRVT,2.8,0.76AU,TB
Search Keywords: 128231240
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2823124-0
  • Alias/AKA:
    2MM-HB-D05-VT-02-H-TB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Connector Length:
    .394 in, 10 mm
  • Contact Layout:
    Inline
  • PCB Mount Retention:
    Without
  • Header Type:
    Breakaway
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Packaging Type:
    Tube
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • PCB Mount Orientation:
    Vertical
  • Contact Underplating Material:
    Nickel
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Termination Post & Tail Length:
    .11 in, 2.8 mm
  • PCB Mount Alignment:
    Without
  • Connector System:
    Board-to-Board
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 3 – 5 µm
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Contact Base Material:
    Phosphor Bronze
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Housing Material:
    LCP (High Temp Thermoplastic)
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Connector Mounting Type:
    Board Mount
  • Contact Shape & Form:
    Square
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • UL Flammability Rating:
    UL 94V-0
  • Contact Type:
    Pin
  • Circuit Application:
    Signal
  • Stackable:
    No
  • Sealable:
    No
  • Contact Current Rating (Max):
    2 A
  • Contact Mating Area Plating Material:
    Gold
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Contact Mating Area Length:
    .157 in, 4 mm
  • Number of Positions:
    10
  • Housing Temperature Rating:
    High
  • Dielectric Withstanding Voltage (Max):
    650 VAC
  • PCB Mount Retention Type:
    None
  • Number of Rows:
    2
  • Primary Product Color:
    Black
  • Centerline (Pitch):
    .079 in, 2 mm
  • Connector Profile:
    Standard
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1296
Order Increment:
54
22 Weeks can ship 12/30/24
Backorder
Qty
Unit Price
1,296
€3.059
2,592
€1.617
3,888
€1.143
5,184 +
€1.123
Click for Quote
Log in to unlock special pricing