Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 0.49N Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 0.49N Thru-Hole Tray
Search Keywords: 118250439
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1825043-9
  • Alias/AKA:
    UP3DTBNLA04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Nylon/Straight Lever
  • Contact Rating @ Voltage:
    3@125VAC A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.49 N
  • Termination Style:
    PC Pins
  • Dimension:
    13.5 x 13 x 5.8 mm
  • Body Orientation:
    Right Angle
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1250
17 Weeks can ship 3/20/25
Backorder
Qty
Unit Price
1,250
$1.29
2,500
$1.26
3,750
$1.24
5,000 +
$1.22
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States