Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MRD SERIES 7MM ROTARY DIP SWITCH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
MRD SERIES 7MM ROTARY DIP SWITCH
Product Highlights:
  • Rotary DIP
  • Number of Positions = 16
  • PCB Mount Style = Through Hole
  • Actuator Style = Screwdriver/Coin
  • Sealed
Search Keywords: 118250137
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1825013-7
  • Alias/AKA:
    MRD16RA04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Screwdriver
  • Actuator Length:
    0 mm
  • Number of Positions:
    16
  • Pole Throw Configuration:
    SP16T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.4 A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 396
Can Ship immediately
Minimum Order:
60
Order Increment:
60
ADD TO CART
Qty
Unit Price
60
$6.73
120
$6.52
180
$6.32
240
$6.26
780
$6.20
1,500
$6.14
2,280
$6.07
3,000 +
$6.01
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States