Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DYNAMIC D3100 REC HSG 6P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
DYNAMIC D3100 REC HSG 6P
Product Highlights:
  • Terminate To Wire
  • Housing
  • Receptacle
  • Number of Positions = 6
  • Keyed
Search Keywords: 11782886
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-178288-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,811
Can Ship immediately
Minimum Order:
250
Order Increment:
250
15 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
250
$0.5830
500
$0.5667
1,000
$0.5582
2,500
$0.5498
5,000
$0.5063
7,500
$0.4987
10,000
$0.4624
15,000 +
$0.4555
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5