Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMIX CONN., 1.5MM PITCH, RCPT, HSG, 13P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
EMIX CONN., 1.5MM PITCH, RCPT, HSG, 13P
Search Keywords: 117754413
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1775441-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Housing Material:
    Thermoplastic
  • Number of Rows:
    1
  • PCB Mount Retention:
    Without
  • Mating Retention Type:
    Lock
  • Termination Method to Wire & Cable:
    Crimp
  • Panel Mount Feature:
    Without
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Sealable:
    No
  • Contact Type:
    Socket
  • Contact Current Rating (Max):
    3 A
  • Connector & Housing Type:
    Receptacle
  • Packaging Quantity:
    1000
  • Number of Positions:
    13
  • Contact Layout:
    Inline
  • Packaging Method:
    Bag
  • Mating Retention:
    With
  • Connector Product Type:
    Housing
  • Strain Relief:
    Without
  • Operating Voltage:
    250 VAC
  • Housing Entry Configuration:
    Both Ends Closed
  • UL Flammability Rating:
    UL 94V-0
  • Connector System:
    Wire-to-Wire
  • Connector Width:
    .245 in, 6.15 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Centerline (Pitch):
    .059 in, 1.5 mm
  • Wire Size:
    30 – 24 AWG, .05 – .02 mm²
  • Connector Height:
    .106 in, 2.7 mm
  • Connector Length:
    .811 in, 20.6 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Primary Product Color:
    Natural
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
2000
12 Weeks can ship 1/2/25
Backorder
Qty
Unit Price
2,000
$0.4090
4,000
$0.2517
6,000
$0.1993
8,000 +
$0.1953
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States