Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HPI.,2.5MM PITCH,R/A,SMT TYPE,14POS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
HPI.,2.5MM PITCH,R/A,SMT TYPE,14POS
Search Keywords: 117753164
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1775316-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    700
  • Connector Width:
    .303 in, 7.7 mm
  • PCB Mount Alignment:
    Without
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Length:
    .131 in, 3.35 mm
  • Connector Mounting Type:
    Board Mount
  • Connector System:
    Wire-to-Board
  • Mating Retention:
    Without
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Circuit Application:
    Signal
  • PCB Mount Orientation:
    Right Angle
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • PCB Thickness (Recommended):
    .031 – .063 in, .8 mm
  • PCB Mount Retention Type:
    Solder Peg
  • Sealable:
    No
  • Packaging Quantity:
    700
  • Terminations per Post (Max):
    3
  • UL Flammability Rating:
    UL 94V-0
  • Mating Alignment Type:
    Polarization
  • Contact Mating Area Plating Material:
    Tin
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • PCB Contact Termination Area Plating Material Thickness:
    80 µin, 2 µm
  • PCB Mount Retention:
    With
  • Contact Type:
    Pin
  • Termination Post & Tail Length:
    .039 in, 1 mm
  • Contact Shape & Form:
    Square
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Layout:
    Inline
  • Contact Base Material:
    Brass
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Number of Rows:
    1
  • Housing Material:
    PA 9T GF
  • Number of Positions:
    14
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Current Rating (Max):
    3 A
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Mating Alignment:
    With
  • Contact Mating Area Plating Material Thickness:
    80 µin, 2 µm
  • Connector Length:
    1.528 in, 38.8 mm
  • Contact Mating Area Plating Material Finish:
    Matte
  • Connector Height:
    .189 in, 4.8 mm
  • Operating Temperature Range:
    -25 – 85 °C, -13 – 185 °F
  • Connector Contact Load Condition:
    Fully Loaded
  • Primary Product Color:
    Natural
  • Packaging Type:
    Reel
  • Header Type:
    Fully Shrouded
  • Operating Voltage:
    250 VAC, 250 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
525
8 Weeks can ship 1/16/25
Backorder
Qty
Unit Price
525
$1.930
1,050
$1.188
1,575
$0.940
2,100 +
$0.921
Click for Quote
Log in to unlock special pricing